
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7V-30.000MAHE-T | 0 | 3K | Tape & Reel | ||||||||
| Easev | 7V-30.000MAHE-T | 2,483 | 4d | |||||||||
| AAA CHIPS | 7V-30.000MAHE-T | 1,521 | 3d | |||||||||
| TME | 7V-30.000MAHE | 0 | 1K | 15h | ||||||||
| QUARKTWIN TECHNOLOGY LTD | 7V-30.000MAHE-T | Contact | >1wk |
Descriptions of TXC 7V-30.000MAHE-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: