
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7V-10.000MAKV-T | 0 | 3K | Tape & Reel | ||||||||
| Easev | 7V-10.000MAKV-T | 812 | 5d | |||||||||
| UnikeyIC | 7V-10.000MAKV-T | 2,974 | 100 | Tape & Reel | 2d | |||||||
| AAA CHIPS | 7V-10.000MAKV-T | 2,519 | 3d | |||||||||
| Bettlink | 7V-10.000MAKV-T | 3,700 | 3d |
Download TXC 7V-10.000MAKV-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TXC 7V-10.000MAKV-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: