| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7N-20.000MBP-T | 0 | 1K | Tape & Reel | ||||||||
| IC Components Ltd. | 7N-20.000MBP-T | 40,400 | 4d | |||||||||
| Easev | 7N-20.000MBP-T | 17,590 | 4d | |||||||||
| UnikeyIC | 7N-20.000MBP-T | 2,240 | 1K | Tape & Reel | 1d | |||||||
| Win Source | WS-7N-20.000MBP-T | 3,613 | 17h |
Download TXC 7N-20.000MBP-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TXC 7N-20.000MBP-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: