TXC 7B-16.384MBBK-T

Crystal 16.384MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7B-16.384MBBK-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2015-07-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-30
LTD Date2021-12-31

Related Parts

Crystal 16.384MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Crystal 16.384MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 15.36MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
ECS InternationalECS-160-20-33-TR
Crystal 16MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 4-Pin Mini-CSMD T/R
ECS InternationalECS-162.57-20-33-TR
Crystal 16.257MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 4-Pin Mini-CSMD T/R
ECS InternationalECS-160-18-9X
Crystal 16MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin Thru-Hole Bulk

Descriptions

Descriptions of TXC 7B-16.384MBBK-T provided by its distributors.

Crystal 16.384MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 16.384MHz Nom
CRYSTAL, 16.384MHZ, 20PF, 5 X 3.2MM; Pro; CRYSTAL, 16.384MHZ, 20PF, 5 X 3.2MM; Product Range: 7B Series; Frequency Nom: 16.384MHz; Frequency Stability + / -: 50ppm; Frequency Tolerance + / -: 50ppm; Crystal Case: SMD, 5mm x 3
Crystal, 16.384Mhz, 20Pf, 5 X 3.2Mm; Rango De Producto:Serie 7B; Frecuencia Nom.:16.384Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tolerancia De Frecuencia +/-:50Ppm; Tipo De Cristal:Smd, 5Mm X 3.2Mm; Capacidad De Carga:20Pf |Txc 7B-16.384MBBK-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY