TT Electronics L101S472LF

Res Thick Film NET 4.7K Ohm 2% 1W ¦100ppm/¦C BUS 10-Pin SIP Pin Thru-Hole Bulk
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics L101S472LF.

IHS

Datasheet5 pages5 years ago

Future Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download TT Electronics L101S472LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 4.7K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 4.7K Ohm 2% 1W Ý100ppm/ÝC BUS 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 4.7K Ohm 2% 63/100W ±100ppm/°C BUS Conformal 5-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of TT Electronics L101S472LF provided by its distributors.

Res Thick Film NET 4.7K Ohm 2% 1W ¦100ppm/¦C BUS 10-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistor Networks Arrays 4.7K OHM 10 PIN 2% LOW C-SIP bulk
RESISTOR, BUSSED RESISTOR NETWORK 9, 4.7KOHM, 2%, SIP
RES ARRAY 9 RES 4.7K OHM 10SIP
4.7K¦¸ ¡À2% ¡À100ppm/¡æ 125mW SIP 25.4mm*2.41mm*4.95mm
Thick Film Resistor Network; Power Rating:125mW; Resistance:4.7kohm; Resistance Tolerance:± 2%; No. of Elements:9; Series:L; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thick Film; Voltage Rating:100VDC ;RoHS Compliant: Yes

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • L 101S472LF
  • L-10-1-S-472-LF
  • L10-1S-472LF