TT Electronics L061S472LF

Res Thick Film NET 4.7K Ohm 2% 3/5W ¦100ppm/¦C BUS 6-Pin SIP Pin Thru-Hole Bulk
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics L061S472LF.

IHS

Datasheet5 pages5 years ago

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+659%

CAD Models

Download TT Electronics L061S472LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date2006-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 4.7K Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 4.7K Ohm 2% 3/4W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of TT Electronics L061S472LF provided by its distributors.

Res Thick Film NET 4.7K Ohm 2% 3/5W ¦100ppm/¦C BUS 6-Pin SIP Pin Thru-Hole Bulk
L06 Series 6 Pin 4.7 kO Bussed 2% Thick Film Low Profile SIP Resistor Network
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
SIP Resistor Network/Array 2% 100ppm/C 4.7kOhm 125mW
Thick Film Resistor Network; Power Rating:125mW; Resistance:4.7kohm; Resistance Tolerance:± 2%; No. of Elements:5; Series:L; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thick Film; Voltage Rating:100VDC ;RoHS Compliant: Yes

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI