RESISTOR, METAL GLAZE POWER, 1 OHM, 1W, 1%; Resistance:1ohm; Resistance Tolerance:± 1%; Power Rating:1W; Voltage Rating:700V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Metal Film; Resistor Case Style:2512 ;RoHS Compliant: Yes
TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:
TT Electronics/BI
TT Electronics/Optek Technology
TT Electronics/IRC
TT ELECTRONICS PLC
TT Electronics/BI Magnetics
TT Electronics/Welwyn
IRC/TT Electronics
TT Electronics / BI Technologies
TT Electronics Resistors
TT Electronics - IoT Solutions
TT Electronics Welwyn Components
TT Electronics/Power Partners Inc
TT ELECTRONICS/IRC [MIL]
TTELEC
Optek Technology/TT Electronics
TT ELECT
TT ELECTRONICS/IRC (VA)
BI Technologies / TT Electronics
TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
TT ELECTRONICS - POWER PARTNERS
TT ELECTRONICS GMBH
TT/IRC
AB CONNECTORS
TT ELECTRONICS / AB CONNECTORS
TT ELECTRONI
Part Number Aliases
This part may be known by these alternate part numbers: