TRP Connector 5-6605758-1

Modular Connectors / Ethernet Connectors RJ45 Connector
$ 6.377
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TRP Connector 5-6605758-1.

Electro Sonic

Datasheet1 page20 years ago

Inventory History

3 month trend:
-33.42%

Related Parts

TE Connectivity5569564-1
TE Connectivity 5569564-1 Modular Conn R/A RJ45 Jack 8P8C Cat3 Female Unshrouded
Yageo GroupJ0026D01BNL
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat6, Through Hole Mount
Yageo GroupJ0026D21BNL
Modular Connectors / Ethernet; PULSE; J0026D21BNL; Through Hole; 1; Gold; Right Angle
Yageo GroupJ00-0045NL
Modular Connectors / Ethernet; PULSE; J00-0045NL; Through Hole; 1; Gold; Right Angle
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle
TE Connectivity406549-1
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Box/Tray

Descriptions

Descriptions of TRP Connector 5-6605758-1 provided by its distributors.

Modular Connectors / Ethernet Connectors RJ45 Connector
Conn RJ-45 Integrated Magnetics F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port
Rj45 Conn, R/A Jack, 8P8C, 1Port, Th; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:-; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Trp Connector/bel 5-6605758-1

Manufacturer Aliases

TRP Connector has several brands around the world that distributors may use as alternate names. TRP Connector may also be known as the following names:

  • TRP Connector BV
  • TRP
  • TRP CONNECTOR/BEL
  • TRP CONNECTOR LTD
  • TRP Connector BV (on behalf of TRP Int
  • Bel Stewart / TRP Connector