Cinch Connectivity Solutions / Trompeter BJ73

70 RoHS Compliant 2014 GENERAL PURPOSE Adapter Coaxial Connector 500MHz
$ 31.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions / Trompeter BJ73.

IHS

Datasheet1 page11 years ago
Datasheet1 page22 years ago

element14 APAC

Factory Futures

Farnell

Inventory History

3 month trend:
-8.41%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-1814814-1
Conn UHF RCP 0Hz to 500MHz Solder Cup ST Panel Mount Gold
Amphenol RF031-10-75
connector, rf coaxial, bnc blkhd recept, front mount, ground tab, isolated, 75 ohm
Amphenol RF031-220H
Amphenol RF 031-220H Adapter, UG-492A/U Adapter, BNC to BNC Jack, Straight, Bulkhead, 50 Ohms
Amphenol RF901-9209A
connector, rf coaxial, sma in-series adapter, bulkhead jack to jack, gold plated
Amphenol RF034-1018
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF034-1032
RF / Coaxial Connector, HD BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Beryllium Copper

Descriptions

Descriptions of Cinch Connectivity Solutions / Trompeter BJ73 provided by its distributors.

70 RoHS Compliant 2014 GENERAL PURPOSE Adapter Coaxial Connector 500MHz
Conn Twinax/Triax Adapter RCP/RCP 0Hz to 500MHz ST Panel Mount Gold
Trb Blkhd Jck, Insul, Feed-Through, Str, 3-Lug Rohs Compliant: Yes |Bel BJ73
RF Triaxial Connector, Jack-jack
RF/COAXIAL ADAPTER, TRB JACK-TRB JACK
BULKHEAD JACK, TRB, INSULATED, FEED-THROUGH, 3-LUG, 70/730 SERIES
CONN ADAPT JCK-JCK TRB TWIN/TRI
BJ73 Trompeter Twinaxial/ Triaxial Bulkhead Jack TRB Jack to Jack 3-Lug Female to Female Insulated Feedthru Emerson
ADAPTOR, BNC JACK, BNC JACK; Convert From Coax Type: BNC; Convert From Gender: Jack; Convert To Coax Type: BNC; Convert To Gender: Jack; Adapter Body Style: Straight Bulkhead Adapter; Impedance: -; Connector Type: Triaxial; Pro

Manufacturer Aliases

Cinch Connectivity Solutions / Trompeter has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions / Trompeter may also be known as the following names:

  • Trompeter (Cinch Connectivity)
  • CINCH -TROMPETER
  • TROMPETER ELECTRONICS INC
  • Trompeter / Cinch Connectivity Solutions

Part Number Aliases

This part may be known by these alternate part numbers:

  • BJ-73