Analog Devices TMC2208-LA-T

IC MTR DRV BIPOLAR 5.5-36V 28QFN / Bipolar Motor Driver Power MOSFET Logic, UART 28-QFN (5x5)
$ 2.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices TMC2208-LA-T.

Analog Devices

Official datasheet0 pages0 years ago

ODG (Origin Data Global)

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+43.84%

CAD Models

Download Analog Devices TMC2208-LA-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices TMC2208-LA-T.

Descriptions

Descriptions of Analog Devices TMC2208-LA-T provided by its distributors.

IC MTR DRV BIPOLAR 5.5-36V 28QFN / Bipolar Motor Driver Power MOSFET Logic, UART 28-QFN (5x5)
Step/Direction StealthChop Stepper Motor Driver Two-Phase 4.75V to 36V 28-Pin QFN T/R
QFN-28-EP(5x5) Stepper Motor Driver ROHS
Silent stepper motor driver 5 to 36V, up to 1.4A with S/D and UART Interface, 256 µSteps, SpreadCycle and Stealthchop
Integrated Circuit Stepper motor driver; UART; CH:1; 8bit; 12MHz; 4.6-5.25V; two-phase; 4.6-5.25V; -40+125 deg.C; SMD; QFN28(5x5mm)
Power MOSFET Tape & Reel (TR) ALSO REQUIRES 3.3V TO 5.25V IO SUPPLY VOLTAGE General Purpose motor driver 5V 1.2A 5mm -40C~125C TJ
Motor Driver, Stepper, Qfn-28; Ic Type:Motor Driver; Motor Type:Two Phase Stepper; No. Of Outputs:1Outputs; Output Current:1.4A; Output Voltage:-; Ic Case/Package:Qfn; No. Of Pins:28Pins; Supply Voltage Min:4.75V; Qualification:- Rohs Compliant: Yes |Trinamic/analog Devices TMC2208-LA-T
Motor Type = Stepper / Motor Type = Bipolar Stepper Motor / Outputs = 2 / Switching Frequency MHz = 16 / Interfaces = STEP / DIR / Interfaces = UART / Supply Current mA = 7.5 / Output Current A = 2 / Output Voltage V = 5 / Supply Voltage Min. V = 4.75 / Supply Voltage Max. V = 36 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = QFN / Pins = 28 / Mounting Type = SMD / Length mm = 5 / Width mm = 5 / Height mm = 0.65 / Power Dissipation (Pd) W = 2.5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated