Adaptor, Ac - Ac, 120V, 12V, 200Ma; Power Supply Applications:-; No. Of Outputs:1 Output; Output Power Max:4W; Output Voltage Vac:12Vac; Output Current:200Ma; Plug Type:Us; Input Voltage Ac Max:120V; Power Supply Output Type:Fixed Rohs Compliant: Yes |Triad Magnetics WAU12-200
Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names: