Triad Magnetics F-109U

Transformer, Power, Bobbin, 1, Freq 50/60HZ, Pri 115/230VAC, Sec 12/24VAC, Ul
$ 63.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-109U.

IHS

Datasheet1 page7 years ago
Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics F-109U provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 12/24VAC, UL
Power Transformer 1500Vrms 192VA 8 Terminal Wire Lead Flange Mount
12V(Parallel),24V(Series) 16A,8A Dual 192VA 115V,230V Dual , 87.3mm*90.47mm*106.35mm
TRIAD MAGNETICS F-109U BOBBINS TRANSFORMER
POWER XFMR 24.0Vct@8.0A 115/230V CHASSIS MOUNT w/LUGS
Power Transformers 24VCT@8A 12V@16A LUG CONNECTION
PWR XFMR LAMINATED 192VA CHAS MT
Bobbins Transformer; Secondary Voltages:2 x 12V; Current Rating:16A; Power Rating:192VA; Transformer Mounting:Panel; Peak Reflow Compatible (260 C):No; Terminal Type:Solder Lug; Transformer Type:Power; Primary Type:Dual
Bobbins Transformer; Chassis Mount Transformer Type:Isolating; Secondary Voltages:2 X 12V; Power Rating:192Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:16A; Isolation Voltage:1.5Kv Rohs Compliant: Yes |Triad Magnetics F-109U

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F109U