Transtector TTE855ODS-BLK-150F

Cat5e RJ45/UTP 24SLD CMX PE BLK 150F | Transtector Systems TTE855ODS-BLK-150F
$ 150.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector TTE855ODS-BLK-150F.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago

Descriptions

Descriptions of Transtector TTE855ODS-BLK-150F provided by its distributors.

Cat5e RJ45/UTP 24SLD CMX PE BLK 150F | Transtector Systems TTE855ODS-BLK-150F
NON-RF CABLE ASSY
Transtector's TTE855ODS series of Category 5e, gigabit rated Ethernet cable assemblies are here for your outdoor and PoE (Power over Ethernet) applications. These Cat 5e assemblies are built with a UL CMX rated PE jacket that provides moisture and UV protection when used in an outdoor environment and is suitable for vertical tower runs. A 100% foil shield protects the cables from unwanted EMI or RFI interference. The assemblies are TIA/EIA568 color-coded for compatibility with standard installations and feature solid conductors for termination into standard IDC connectors if desired. These solid conductors are also excellent for PoE applications. Available in lengths of 1 to 250ft. Contact Transtector with your application needs today.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO