Transtector I2R-T2DC-1500Y-TT

DC Spd 1500VDC Tri Mode, UL1449 Type 1/2 | Transtector Systems I2R-T2DC-1500Y-TT
$ 309.965
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector I2R-T2DC-1500Y-TT.

RS (Formerly Allied Electronics)

Datasheet3 pages4 years ago

Descriptions

Descriptions of Transtector I2R-T2DC-1500Y-TT provided by its distributors.

DC SPD 1500VDC TRI MODE, UL1449 TYPE 1/2 | Transtector Systems I2R-T2DC-1500Y-TT
DC Surge Protector SPD I2R Indoor DIN-Rail 1500 Vdc, Single Mode, 50 kA MOV. Transtector DC (Direct Current) surge protector (also known as surge protection device or SPD as well as transient voltage surge suppressor or TVSS) I2R-T2DC-1500Y-TT is in-stock and will ship same business day as purchased. Our DC surge protector / SPD will provide overvoltage protection for your equipment. This commercial direct current surge protector helps prevent damage from overvoltage DC that can be caused by lightning surge and other strong changes in electricity. The transient voltage suppressor / TVS device can act as an overvoltage spike lightning surge protector / arrestor as well as protect from other direct current electrical surges. DC surge protector device part number I2R-T2DC-1500Y-TT is designed to protect sensitive electric and electronic equipment from transient voltage. The TVSS product for direct current from Transtector offers superior voltage surge protection. Our electrical surge protection device is rated for indoor use. This indoor SPD for DC is IP20 rated for solutions that require this level of protection. I2R-T2DC-1500Y-TT industrial indoor IP20 DC surge protection device is a DIN-rail type. Our DIN-rail DC SPD for industrial electrical applications is part of the I2R series. This Transtector transient voltage surge suppressor / TVSS is for 1,500 Vdc applications. The 1,500 Vdc surge protector operates in Single Mode and is just one of many direct current protection devices that ship same-day from Transtector. This surge suppression equipment device has a maximum amperage of 50 kA. Our electrical / lightning surge protection DC SPD rated at 50 kA on 1,500Vdc. Transtector transient voltage suppressor for DC power devices I2R-T2DC-1500Y-TT product PDF datasheet with details of specifications and CAD drawing with dimensions can be found above. Protection from surge in this Transtector device is in the form of Metal Oxide Varistor (MOV). This DC SPD uses Metal Oxide Varistor circuits to protect electrical equipment from spikes in direct current power. Transient direct current power from surges such as lightning or strong electrical changes are handled through Metal Oxide Varistor protection circuits in the I2R-T2DC-1500Y-TT SPD. Transtector provides one of the largest selections of same-day ship industrial power surge protector devices. Like our DC surge protector SPD I2R indoor DIN-Rail 1500 vdc, single mode, 50 Ka MOV, we ship our other electrical power surge protection equipment from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO