Traco Power TSR 1-2450SM

1 Amp POL switching regulator, 3.0 to -36 VDC input, pos.-pos. circuit, SMD package
$ 7.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TSR 1-2450SM.

Sager Electronics

Datasheet3 pages6 years ago
Datasheet3 pages8 years ago

Sager Power Systems

Burklin Elektronik

SOS electronic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.39%

CAD Models

Download Traco Power TSR 1-2450SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-10-09
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Traco Power TSR 1-2450SM provided by its distributors.

1 Amp POL switching regulator, 3.0 to -36 VDC input, pos.-pos. circuit, SMD package
Traco Power
DC/DC converter, 6.5-36 VDC, 5 W, 1 output, 5 VDC, 94 % efficiency, TSR 1-2450SM
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
TracoPower TSR 1-2450SM DC/DC Converter 24V to 15V 1A SMD 1 Output
Module DC-DC 1-OUT 5V 1A 6-Pin SMD Module
DC DC CONVERTER 5V 5W / Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 6.5V - 36V Input
5V 1A, DC-DC Converter SMD Package Switching Regulator
DC/DC CONVERTER NON-ISOLATED (POL)PCB MOUNT PLASTIC CASE
SMD-6P,15.2x9.3mm DC-DC Power Modules ROHS
TRACOPOWER TSR 1-2450SM スイッチングレギュレータ
DC-DC CONVERTER, 5V, 1A; Power Supply Applications:ITE; DC / DC Converter Type:Surface Mount DIP; No. of Outputs:1 Output; Output Power Max:5W; Output Current Max:1A; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:6.5V RoHS Compliant: Yes
Outputs = 1 / Output Voltage V = 5 / Output Current A = 1 / Input Voltage Min. V = 6.5 / Input Voltage Max. V = 36 / Output Type = Fixed / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Efficiency % = 94 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / MTBF h = 12000000 / Length mm = 15.2 / Width mm = 9.3 / Height mm = 7.6

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSR1-2450-SM
  • TSR1-2450SM