Traco Power TSP 360-124

AC-DC Regulated Power Supply Module, 1 Output, 360W, Hybrid
$ 208.658
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TSP 360-124.

Sager Power Systems

Datasheet9 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Inventory History

3 month trend:
-2.05%

CAD Models

Download Traco Power TSP 360-124 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-07-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TDK-LambdaHK25A-24/A
AC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid
TDK-LambdaHK150A-24/A
AC-DC Regulated Power Supply Module, 1 Output, 156W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
Mean WellDRP-480S-24
AC to DC Industrial DIN-Rail Power Supply 24 Volt 20 Amp 480 Watt Switch Selectable Input with PFC
Module DC-DC Single-Out 24V 2.08A 50W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid

Descriptions

Descriptions of Traco Power TSP 360-124 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 360W, Hybrid
24Vdc 15A, 24 Volt DIN Rail Power Supply Dual Screw Terminals
360 Watt AC/DC, industrial, 85-264 VAC input, for harsh environments, UPS module options, rugged metal case, DIN-Rail
Traco Power
Power supply, 24 to 28 VDC, 15 A, 360 W, TSP 360-124
AC/DC Power Supply Single-OUT 24V 15A 360W 10-Pin
DIN Rail Power Supply, 24V, 15A, 360W, Adjustable
360W AC/DC POWER SUPPLY IN A DIN-RAIL MOUNT METAL CASE
TracoPower TSP 360-124 DIN Rail Power Supply
TRACOPOWER , TSP, 24V , 85 ¡ú 264V
Ac-Dc Converter, Din Rail, 1 O/P, 360W, 15A, 24V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:360W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:15A; Output Voltage - Output 2:-; Width:80Mm Rohs Compliant: Yes |Traco Power TSP 360-124

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSP360-124