Traco Power TSM 0515S

Module DC-DC 5VIN 1-OUT 15V 0.065A 1W 8-Pin SOIC
$ 8.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TSM 0515S.

IHS

Datasheet7 pages2 years ago
Datasheet1 page0 years ago

Sager Power Systems

Sager Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-23.10%

CAD Models

Download Traco Power TSM 0515S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-06-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= 0°C to +70°C
ON Semiconductor, LM2594DADJR2G Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, SOIC
Texas InstrumentsLM2674M-12/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 2.5mA, VO 12V, IIB 85nA
Texas InstrumentsLM2672M-ADJ/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2594HVM-5.0/NOPB
SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator 8-SOIC -40 to 125

Descriptions

Descriptions of Traco Power TSM 0515S provided by its distributors.

Module DC-DC 5VIN 1-OUT 15V 0.065A 1W 8-Pin SOIC
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SMD package
Traco Power
DC-DC CONVERTER, 1 O/P, 15V, 0.065A; Power Supply Applications:ITE; DC / DC Converter Type:-; Input Ratio:1:1; Output Power Max:1W; No. of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:65mA; Width:8mm RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 mA = 67 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = SMD / Termination Type = J-Lead / Package Type = SMD / Efficiency % = 81 / Ripple & Noise (V) mV = 120 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 2000000 / Length mm = 15.3 / Width mm = 8 / Height mm = 7.1 / Warranty = 3 Years

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM 0515 S
  • TSM0515S