Traco Power TRN 1-1213

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
$ 7.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TRN 1-1213.

Official Datasheet12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Traco Power TRN 1-1213 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-05-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TRN 1-1213 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC/DC converter, 9-18 VDC, 1 W, 1 output, 15 VDC, 83 % efficiency, TRN 1-1213
15Vdc 0.07A, DC/DC Converter Wide 2:1 Input Voltage Range SIP Package
1 Watt DC/DC converter, industrial, 2:1 input, regulated, compact design, 1600 VDC isolation, encapsulated, SIP package
Traco Power
1W Dc/Dc Converter Isolated, Regulated In A Pcb Mount Plastic Case Rohs Compliant: Yes |Traco Power TRN 1-1213
TRACOPOWER DCDC, TRN 1, 9 ¡ú 18 V , 15V , 1W
SIP,11.9x7.7mm Isolated Power Modules ROHS
Isolated DC/DC Converters - Through Hole
1600VDC Isolated DC to DC Converter
DC-DC CONVERTER, 15V, 0.07A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 15V; Output Current - Output 1: 70mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 mA = 70 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 83 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 7400000 / Length mm = 11.9 / Width mm = 7.7 / Height mm = 11 / Warranty = 3 Years

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRN1-1213