Descriptions of Traco Power TRN 1-0511SM provided by its distributors.
DC/DC converter, 4.5-13.2 VDC, 1 W, 1 output, 5 VDC, 79 % efficiency, TRN 1-0511SM
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Module DC-DC 9VIN 1-OUT 5V 0.2A 1W 6-Pin SMD Module
5Vdc 0.2A, DC/DC Converter Wide 2:1 Input Voltage Range SMD Package
1 Watt DC/DC converter, industrial, 2:1 input, regulated, compact design, 1600 VDC isolation, encapsulated, SMD package
Traco Power
TRACOPOWER DCDC, TRN 1SM, 4.5 ¡ú 13.2 V , 5V , 1W
1W Dc/Dc Converter Isolated, Regulated In A Pcb Mount Plastic Case Rohs Compliant: Yes |Traco Power TRN 1-0511SM
Isolated DC/DC Converters - SMD
TRACOPOWER TRN 1-0511SM DC/DCコンバータ
DC-DC CONVERTER, 5V, 0.2A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3:
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 13.2 / Mounting Type = SMD / Termination Type = Gull Wing Terminal / Package Type = SMD / Efficiency % = 79 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 7400000 / Length mm = 11.9 / Width mm = 11.3 / Height mm = 8 / Warranty = 3 Years