Descriptions of Traco Power TMV 0515D provided by its distributors.
Module DC-DC 5VIN 2-OUT 15V/-15V 0.03A/-0.03A 1W 5-Pin SIP
DC/DC converter, 4.5-5.5 VDC, 0.9 W, 2 outputs, ±15 VDC, 73 % efficiency, TMV 0515D
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
ISO DC-DC CONVERTER, VIN 4.5 TO 5.5VDC, VOUT +/-15VDC, I/O ISOLATION 3000VDC
Dc-Dc Converter, 2 O/P, 1W Rohs Compliant: Yes |Traco Power TMV 0515D
Dual O/P, DC-DC Converter SIP-7 Package I/O Isolation 3000 Volt
1 Watt DC/DC converter, industrial, ±10% input, unregulated, 3000 VDC I/O-siolation, encapsulated, SIP-7 package
Traco Power
Power supply module,Power Supplies ROHS
TRACOPOWER DCDC, TMV, 4.5 ¡ú 5.5 V , ¡À15V , 1W
Isolated DC/DC Converters - Through Hole
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 34 / Output Voltage 2 V = -15 / Output Current 2 mA = 34 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 79 / Ripple & Noise (V) mV = 65 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 3 / MTBF h = 2000000 / Length mm = 19.5 / Width mm = 6.1 / Height mm = 10.2 / Warranty = 3 Years