Traco Power TMR 3-2423WIE

DC/DC converter, 9-36 VDC, 3 W, 2 outputs, ±15 VDC, 81 % efficiency, TMR 3-2423WIE
$ 16.26
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMR 3-2423WIE.

Sager Electronics

Datasheet4 pages6 years ago

TME

Sager Power Systems

Burklin Elektronik

Inventory History

3 month trend:
+9.23%

CAD Models

Download Traco Power TMR 3-2423WIE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-07-27
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

XP PowerIZ4815S
XP POWER IZ4815S Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 36 V, 72 V, 3 W, 15 V
XP PowerIT2415S
XP POWER IT2415S Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 3 W, 15 V
XP PowerIT4815S
XP POWER IT4815S Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 75 V, 3 W, 15 V
Murata Power SolutionsNMD050515SC
Module DC-DC 5VIN 2-OUT 5V/15V 0.1A/0.034A 1W 6-Pin SIP Tube
Recom PowerRS3-2415D
Module DC-DC 24VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 7-Pin SIP Tube
Recom PowerREC3-0515DR/H1
Module DC-DC 5VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 12-Pin PDIP Tube

Descriptions

Descriptions of Traco Power TMR 3-2423WIE provided by its distributors.

DC/DC converter, 9-36 VDC, 3 W, 2 outputs, ±15 VDC, 81 % efficiency, TMR 3-2423WIE
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
Module DC-DC 24VIN 2-OUT 15V/-15V 0.1A/0.1A 3W 7-Pin SIP
Dual O/P, DC-DC Converter SIP-8 Package Wide 4:1 Input Voltage Range
3 Watt DC/DC converter, industrial, 4:1 input, regulated, cost optimized, 1600 VDC I/O-isolation, encapsulated, SIP-9
Traco Power
TRACOPOWER DCDC, TMR 3WIE, 9 ¡ú 36 V , ¡À15V , 3W
SIP,21.8x9.3mm Isolated Power Modules ROHS
Isolated DC/DC Converters - Through Hole
DC/DC CONVERTER, ISOLATED,+/-15V,100MA,3W
TRACOPOWER TMR 3-2423WIE DCDC转换器
Dc-Dc Converter, 2 O/P, 3W; No. Of Outputs:2 Output; Output Power Max:3W; Output Voltage - Output 1:15V; Output Current - Output 1:100Ma; Output Voltage - Output 2:-15V; Output Current - Output 2:100Ma; Output Voltage - Output 3:-; Rohs Compliant: Yes |Traco Power TMR 3-2423WIE
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 100 / Output Voltage 2 V = -15 / Output Current 2 mA = 100 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 81 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 800000 / Length mm = 21.8 / Width mm = 9.3 / Height mm = 11.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMR3-2423WIE