Traco Power TMR 3-2412WIE

DC/DC converter, 9-36 VDC, 3 W, 1 output, 12 VDC, 81 % efficiency, TMR 3-2412WIE
$ 14.22
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMR 3-2412WIE.

Sager Electronics

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

Sager Power Systems

Burklin Elektronik

Inventory History

3 month trend:
-5.21%

CAD Models

Download Traco Power TMR 3-2412WIE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-07-27
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsNCS3S4812SC
Fixed Resistor, Metal Strip, 0.25W, 0.01ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Murata Power SolutionsNCS3S1212SC
NCS3 Series 3 W 12 V Input Single Output 12 V 1.5 kV Isolated DC/DC Converter
Advanced EnergyATA00B36-L
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
XP PowerIZ4812SA
Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 2:1, 3 W, 1 Output, 12 V
Advanced EnergyATA00B36S-L
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid

Descriptions

Descriptions of Traco Power TMR 3-2412WIE provided by its distributors.

DC/DC converter, 9-36 VDC, 3 W, 1 output, 12 VDC, 81 % efficiency, TMR 3-2412WIE
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
12Vdc 0.25A, DC-DC Converter SIP-8 Package Wide 4:1 Input Voltage Range
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 7-Pin SIP
3W DC/DC CONVERTER ISOLATED, REGULATED IN A PCB MOUNT PLASTIC CASE
3 Watt DC/DC converter, industrial, 4:1 input, regulated, cost optimized, 1600 VDC I/O-isolation, encapsulated, SIP-9
Traco Power
TRACOPOWER DCDC, TMR 3WIE, 9 ¡ú 36 V , 12V , 3W
SIP,21.8x9.3mm Isolated Power Modules ROHS
Isolated DC/DC Converters - Through Hole
TRACOPOWER TMR 3-2412WIE DCDC转换器
Dc-Dc Converter, 12V, 0.25A; No. Of Outputs:1 Output; Output Power Max:3W; Output Voltage - Output 1:12V; Output Current - Output 1:250Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Traco Power TMR 3-2412WIE
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 250 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 81 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 800000 / Length mm = 21.8 / Width mm = 9.3 / Height mm = 11.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMR3-2412WIE