Descriptions of Traco Power TMR 3-1211WIE provided by its distributors.
DC DC CONVERTER 5V 3W / Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 18V Input
DC/DC converter, 4.5-18 VDC, 3 W, 1 output, 5 VDC, 78 % efficiency, TMR 3-1211WIE
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
TRACOPOWER ISO DC-DC CONVERTER, VIN 4.5 TO 18VDC, VOUT 5VDC, I/O ISOLATION 1500VDC
5Vdc 0.6A, DC-DC Converter SIP-8 Package Wide 4:1 Input Voltage Range
Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 7-Pin SIP
3 Watt DC/DC converter, industrial, 4:1 input, regulated, cost optimized, 1600 VDC I/O-isolation, encapsulated, SIP-9
Traco Power
TRACOPOWER DCDC, TMR 3WIE, 4.5 ¡ú 18 V , 5V , 3W
Isolated DC/DC Converters - Through Hole
TRACOPOWER TMR 3-1211WIE DCDC转换器
Dc-Dc Converter, 5V, 0.6A; No. Of Outputs:1 Output; Output Power Max:3W; Output Voltage - Output 1:5V; Output Current - Output 1:600Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Traco Power TMR 3-1211WIE
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 600 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 78 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 800000 / Length mm = 21.8 / Width mm = 9.3 / Height mm = 11.2