Traco Power TMPS 05-112

AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
$ 16.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMPS 05-112.

Sager Electronics

Datasheet4 pages6 years ago

Farnell

Sager Power Systems

Burklin Elektronik

Inventory History

3 month trend:
-1.14%

CAD Models

Download Traco Power TMPS 05-112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-08-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced EnergyASA00B18-LS
Module DC-DC 1-OUT 12V 0.5A 6W 8-Pin DIP Module
Advanced EnergyASA00B36-LS
Module DC-DC 1-OUT 12V 0.5A 6W 8-Pin DIP Module
TUHS5 Series 5 W 12 V Output 0.45 A PCB Mount Encapsulated AC/DC Power Supply
CoselVAA512
AC-DC Regulated Power Supply Module, 1 Output, 5.4W, Hybrid
Module DC-DC 12VIN 1-OUT 12V 0.5A 6W 7-Pin PDIP
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid

Descriptions

Descriptions of Traco Power TMPS 05-112 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
AC/DC Power Supply Single-OUT 12V 0.416A 5W 5-Pin
5 Watt AC/DC modules, industrial/household, 85-264 VAC input, Ultra compact size 1"x1", 3000 VAC I/O-isolation, encapsulated, PCB mount
Traco Power
Power Supply, Ac-Dc, 12V, 0.416A; No. Of Outputs:1 Output; Output Power Max:5W; Output Voltage - Output 1:12V; Output Current - Output 1:416Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Traco Power TMPS 05-112
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 416 / Output Type = Fixed / Rated Power W = 5 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 82 / MTBF h = 628000 / Termination Type = PCB Pins / Ripple & Noise (%) % = 1 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 25.4 / Width mm = 25.4 / Height mm = 16.3

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMPS05-112