Traco Power TMP 15215C

AC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid
$ 44.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMP 15215C.

IHS

Datasheet9 pages2 years ago

Sager Electronics

Sager Power Systems

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.08%

CAD Models

Download Traco Power TMP 15215C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Mean WellDCW12A-12
12W,I/P: 9-18VDC; O/P:12V @500mA; D/D Module; DC/DC; Module Type
Mean WellNSD15-48D15
O/P +15V0.5A -15V0.5A; D/D on board; DC/DC; Open PCB; Open Frame
Mean WellNSD15-12D15
O/P +15V0.5A -15V0.5A; D/D on board; DC/DC; Open PCB; Open Frame
TDK-LambdaPSD10-12-1212
Module DC-DC 12VIN 2-OUT 12V/-12V 0.5A/-0.5A 10.8W 11-Pin
Murata Power SolutionsNDS6D2412EC
CONVERT DC/DC 6W 24-12V DUAL T/H / Module DC-DC 24VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 9-Pin
Murata Power SolutionsNCM6D1205EC
Module DC-DC 12VIN 2-OUT 5V/-5V 0.6A/-0.6A 6W 7-Pin

Descriptions

Descriptions of Traco Power TMP 15215C provided by its distributors.

AC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid
Power module, ±15 VDC, 500 mA, 15 W, TMP 15215C
TracoPower TMP 15215C 15W Chassis Mount Power Supply ±15V DC 500mA
AC/DC Power Supply Dual-OUT 15V/-15V 0.5A/0.5A 15W 9-Pin
15W AC/DC POWER SUPPLY IN A CHASSIS MOUNT PLASTIC CASE
15V,-15V, Dual Output Power Supply Encapsulated
15 Watt AC/DC modules, industrial, 85-264 VAC input, low profile plastic casing, 3000 VAC I/O-isolation, encapsulated, Chassis mount
Traco Power
TRACOPOWER 15W, ¡À15V 500mA, 2
转换器, 交流/直流, +/-15V, 0.5A/15W, 模块;
FIXED IND 10UH 900MA 136MOHM SMD
TRACOPOWER TMP 15215C スイッチング電源
Ac-Dc Converter, Enclosed, 2 O/P, 15W, 15V, -15V; Power Supply Approvals:Ite; No. Of Outputs:2Outputs; Output Power Max:15W; Output Voltage - Output 1:15V; Output Current - Output 1:500Ma; Output Voltage - Output 2:-15V; Length:96Mm Rohs Compliant: Yes |Traco Power TMP 15215C

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP15215C