Descriptions of Traco Power THN 30-2415WI provided by its distributors.
DC/DC CONVERTER, 1.25A, 24V, 30W; DC / DC Converter Type:Isolated POL; DC / DC C
DC/DC converter, 9-36 VDC, 30 W, 1 output, 24 VDC, 89 % efficiency, THN 30-2415WI
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
TRACOPOWER ISO DC-DC CONVERTER, VIN 9 TO 36VDC, VOUT 24VDC, I/O ISOLATION 1500VDC
TracoPower THN 30-2415WI DC/DC Converter 24V 30W 1.25A Ultra-compact
24Vdc 1.25A, DC/DC Converter 1x1 Inch Ultra Wide 4:1 Input Range
Module DC-DC 24VIN 1-OUT 24V 1.25A 30W 6-Pin
DIP,25.4x25.4mm Isolated Power Modules ROHS
TRACOPOWER DCDC, THN 30WI, 9 ¡ú 36 V , 24V , 30W
Isolated DC/DC Converters - Through Hole
DC/DC CONVERTER, 1.25A, 24V, 30W; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed, Adjustable; Input Voltage DC Min:9V; Input Voltage DC Max:36V; No. of Outputs:1; Output Voltage Nom.:24V; Output Current Max:1.25A; Output Power Max:30W; DC / DC Converter Mounting:DIP; Depth:25.4mm; Width:25.4mm; Height:9.9mm; Output Current:1.25A; Output Voltage:24V; SVHC:No SVHC (19-Dec-2012)
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 1.25 / Output Type = Fixed / Rated Power W = 30 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 89 / Ripple & Noise (V) mV = 75 / Protection Type = Over Voltage Protection / Protection Type = Over Temperature Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1200000 / Length mm = 25.4 / Width mm = 25.4 / Height mm = 9.9