Traco Power THN 15-2415WIR

DC DC CONVERTER 24V 15W / Isolated Module DC DC Converter 1 Output 24V 625mA 9V - 36V Input
$ 40.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THN 15-2415WIR.

Sager Electronics

Datasheet4 pages6 years ago
Datasheet5 pages2 years ago

Sager Power Systems

Farnell

Newark

TME

Inventory History

3 month trend:
-31.37%

CAD Models

Download Traco Power THN 15-2415WIR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-01-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power THN 15-2415WIR provided by its distributors.

DC DC CONVERTER 24V 15W / Isolated Module DC DC Converter 1 Output 24V 625mA 9V - 36V Input
DC/DC converter, 9-36 VDC, 15 W, 1 output, 24 VDC, 90 % efficiency, THN 15-2415WIR
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Module DC-DC 24VIN 1-OUT 24V 0.625A 15W 6-Pin
24Vdc 0.625A, 1x1 DC/DC Converter Railway Wide 4:1 Input Range
DIP,25.4x25.4mm Isolated Power Modules ROHS
TRACOPOWER DCDC, THN 15WIR, 9 ¡ú 36 V , 24V , 15W
Isolated DC/DC Converters - Through Hole
TRACOPOWER THN 15-2415WIR DCDC转换器
POWER SUPPLY; 15W; 24V@0.625A;
DC-DC CONVERTER, 24V, 0.625A; Power Supply Applications:Railway; DC / DC Converter Type:DIP; Input Ratio:4:1; Output Power Max:15W; No. of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:625mA; Width:25.4mmRoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 625 / Output Type = Fixed / Rated Power W = 15 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 90 / Ripple & Noise (V) mV = 125 / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 3 / MTBF h = 1600000 / Length mm = 25.4 / Width mm = 25.4 / Height mm = 9.9

Images

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THN15-2415WIR