Traco Power TEN 60-2413WIN

60 Watt DC/DC converter, industrial, 4: 1 input, encapsulated, 2" x 1" metal package
$ 96.11
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEN 60-2413WIN.

Sager Power Systems

Datasheet4 pages7 years ago

Newark

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.02%

CAD Models

Download Traco Power TEN 60-2413WIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced EnergyAXA04F18-L
Isolated Module DC DC Converter 1 Output 3.3V 4.5A 9V - 36V Input
Advanced EnergyAXA01C36-L
Module DC-DC 1-OUT 15V 1.33A 20W 6-Pin DIP Tube
Advanced EnergyAXA00CC18-L
DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid

Descriptions

Descriptions of Traco Power TEN 60-2413WIN provided by its distributors.

60 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1" metal package
Traco Power
DC/DC converter, 9-36 VDC, 60 W, 1 output, 15 VDC, 92 % efficiency, TEN 60-2413WIN
DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
TRACOPOWER ISO DC-DC CONVERTER, VIN 9 TO 36VDC, VOUT 15VDC, I/O ISOLATION 1500VDC
15Vdc 4A, DC/DC Converter 2x1 Package Ultra Wide 4:1 Input Range
Module DC-DC 24VIN 1-OUT 15V 4A 60W 6-Pin
DIP,50.8x25.4mm Isolated Power Modules ROHS
TRACOPOWER DCDC, TEN 60WIN, 9 ¡ú 36 V , 15V , 60W
Isolated DC/DC Converters - Through Hole
TRACOPOWER TEN 60-2413WIN DCDC转换器
Dc-Dc Converter, 15V, 4A; Power Supply Applications:Ite; Input Ratio:4:1; Output Power Max:60W; No. Of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:4A; Output Voltage - Output 2:-; Output Regulation:- Rohs Compliant: Yes |Traco Power TEN 60-2413WIN
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 A = 4 / Output Type = Fixed / Rated Power W = 60 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 92 / Ripple & Noise (V) mV = 125 / Protection Type = Over Voltage Protection / Protection Type = Over Temperature Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 850000 / Length mm = 50.8 / Width mm = 25.4 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEN 60-2413 WIN
  • TEN60-2413WIN