Traco Power TEN 30-2413WIN

30 Watt DC/DC converter, industrial, 4: 1 input, encapsulated, 2" x 1" metal package
$ 61.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEN 30-2413WIN.

Sager Power Systems

Datasheet4 pages6 years ago

IHS

TME

Newark

Farnell

Inventory History

3 month trend:
-36.82%

CAD Models

Download Traco Power TEN 30-2413WIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced EnergyAXA01C18-L
Module DC-DC 24VIN 1-OUT 15V 1.33A 20W 6-Pin
TDK-LambdaCCG30-24-12S
DC DC CONVERTER 12V 30W / Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input
Murata Power SolutionsUEI30-150-Q12P-C
UEI30 Series 30 W Single Output 15 V Isolated Through Hole DC/DC Converter
Advanced EnergyAEE02C18-L
Isolated Module DC DC Converter 1 Output 15V 2.67A 9V - 36V Input
Advanced EnergyAEE03C18-L
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
TDK-LambdaPXB15-24WS15/NT
Remote On/Off,OCP,OVP,SCP 400KHz(Typ) 15W 1A 15V 1 36V 9V Fixed 25.4mm*25.4mm*9.906mm

Descriptions

Descriptions of Traco Power TEN 30-2413WIN provided by its distributors.

30 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1" metal package
Traco Power
DC/DC converter, 9-36 VDC, 30 W, 1 output, 15 VDC, 89 % efficiency, TEN 30-2413WIN
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
15Vdc 2A, DC-DC Converter 2x1 Package Ultra Wide 4:1 Input Range
DC-DC CONVERTER, ISO POL, 1 O/P, 30W, 2A, 15V; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:4:1; Output Power Max:30W; No. of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:2A RoHS Compliant: Yes
30W DC/DC CONVERTER ISOLATED, REGULATED IN A PCB MOUNT METAL CASE
Module DC-DC 1-OUT 15V 2A 30W 6-Pin
TRACOPOWER DCDC, TEN 30WIN, 9 ¡ú 36 V , 15V , 30W
Isolated DC/DC Converters - Through Hole
TRACOPOWER TEN 30-2413WIN DCDC转换器
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 A = 2 / Output Type = Fixed / Rated Power W = 30 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 89 / Ripple & Noise (V) mV = 150 / Protection Type = Over Voltage Protection / Protection Type = Over Temperature Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1200000 / Length mm = 50.8 / Width mm = 25.4 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEN30-2413WIN