Traco Power TEN 3-2411N

3 Watt DC/DC converter, industrial, 2: 1 input, cost optimized design, encapsulated, DIP-24
$ 13.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEN 3-2411N.

Sager Power Systems

Datasheet4 pages7 years ago

RS (Formerly Allied Electronics)

Newark

Burklin Elektronik

Inventory History

3 month trend:
-67.42%

CAD Models

Download Traco Power TEN 3-2411N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Module DC-DC 1-OUT 5V 0.5A 3W 7-Pin DIP
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 6-Pin SMD
Module DC-DC 24VIN 1-OUT 5V 600A 3W 12-Pin PDIP
XP PowerISP2405A
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Murata Power SolutionsNDS6S2405C
Module DC-DC 24VIN 1-OUT 5V 1.2A 6W 7-Pin
Recom PowerRS3-2405S/H3
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W Medical 7-Pin SIP Tube

Descriptions

Descriptions of Traco Power TEN 3-2411N provided by its distributors.

3 Watt DC/DC converter, industrial, 2:1 input, cost optimized design, encapsulated, DIP-24
Traco Power
DC DC CONVERTER 5V 3W / Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input
DC-DC CONVERTER, 5V, 0.6A, DIP; Power Supply Applications:ITE; Input Ratio:2:1; Output Power Max:3W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:600mA; Output Voltage - Output 2:-; Width:20.3mm RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 600 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 81 / Ripple & Noise (V) mV = 70 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1000000 / Length mm = 31.8 / Width mm = 20.3 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEN-3-2411N
  • TEN3-2411N