Traco Power TDN 5-4811WISM

Module DC-DC 48VIN 1-OUT 5V 1A 5W 6-Pin DIP SMD Module
$ 23.715
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TDN 5-4811WISM.

Sager Power Systems

Datasheet3 pages7 years ago

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-52.49%

CAD Models

Download Traco Power TDN 5-4811WISM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TDN 5-4811WISM provided by its distributors.

Module DC-DC 48VIN 1-OUT 5V 1A 5W 6-Pin DIP SMD Module
DC/DC converter, 18-75 VDC, 5 W, 1 output, 5 VDC, 81 % efficiency, TDN 5-4811WISM
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
5Vdc 1A, DC/DC Converter SMD Package Ultra Wide 4:1 Input Range
TRACOPOWER DCDC, TDN 5WISM, 18 ¡ú 75 V , 5V , 5W
DC-DC CONVERTER; IN(V)18-75 VDC, OUT(VDC)5 (A)1
Isolated DC/DC Converters - Through Hole
TRACOPOWER TDN 5-4811WISM DCDC转换器
Dc-Dc Converter, 5V, 1A; No. Of Outputs:1 Output; Output Power Max:5W; Output Voltage - Output 1:5V; Output Current - Output 1:1A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current Rohs Compliant: Yes |Traco Power TDN 5-4811WISM
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 1 / Output Type = Fixed / Rated Power W = 5 / Input Voltage Min. V = 18 / Input Voltage Max. V = 75 / Mounting Type = SMD / Termination Type = Gull Wing Terminal / Package Type = SMD-8 / Efficiency % = 81 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 2280000 / Length mm = 13.2 / Width mm = 9.1 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDN5-4811WISM