Traco Power TDN 5-2422WISM

Module DC-DC 24VIN 2-OUT 12V/-12V 0.21A/-0.21A 5W 6-Pin DIP SMD Module
$ 26.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TDN 5-2422WISM.

Sager Power Systems

Datasheet3 pages7 years ago

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+15.56%

CAD Models

Download Traco Power TDN 5-2422WISM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TDN 5-2422WISM provided by its distributors.

Module DC-DC 24VIN 2-OUT 12V/-12V 0.21A/-0.21A 5W 6-Pin DIP SMD Module
DC/DC converter, 9-36 VDC, 5 W, 2 outputs, ±12 VDC, 83 % efficiency, TDN 5-2422WISM
DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid
DC-DC CONVERTER; IN(V)9-36 VDC, OUT(VDC)12 (A)0.21, OUT2(VDC)-12 (A)0.21
Dual O/P, DC/DC Converter SMD Package Ultra Wide 4:1 Input Range
TRACOPOWER DCDC, TDN 5WISM, 9 ¡ú 36 V , ¡À12V , 5W
Isolated DC/DC Converters - Through Hole
TRACOPOWER TDN 5-2422WISM DCDC转换器
DC-DC CONVERTER, 2 O/P, 5W; No. of Outputs:2 Output; Output Power Max:5W; Output Voltage - Output 1:12V; Output Current - Output 1:210mA; Output Voltage - Output 2:-12V; Output Current - Output 2:210mA; Output Voltage - Output 3:-; RoHS Compliant: Yes
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 210 / Output Voltage 2 V = -12 / Output Current 2 mA = 210 / Output Type = Fixed / Rated Power W = 5 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = SMD / Termination Type = Gull Wing Terminal / Package Type = SMD-8 / Efficiency % = 83 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 2960000 / Length mm = 13.2 / Width mm = 9.1 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDN5-2422WISM