Traco Power TDN 5-2410WISM

DC DC CONVERTER 3.3V 3.3W / Isolated Module DC DC Converter 1 Output 3.3V 1A 9V - 36V Input
$ 25.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TDN 5-2410WISM.

Sager Power Systems

Datasheet3 pages7 years ago

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+113%

CAD Models

Download Traco Power TDN 5-2410WISM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TDN 5-2410WISM provided by its distributors.

DC DC CONVERTER 3.3V 3.3W / Isolated Module DC DC Converter 1 Output 3.3V 1A 9V - 36V Input
Module DC-DC 24VIN 1-OUT 3.3V 1A 5W 6-Pin DIP SMD Module
Dc-Dc Converter, 3.3V, 1A; No. Of Outputs:1 Output; Output Power Max:5W; Output Voltage - Output 1:3.3V; Output Current - Output 1:1A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Traco Power TDN 5-2410WISM
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 A = 1 / Output Type = Fixed / Rated Power W = 5 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = SMD / Termination Type = Soldering Pads / Package Type = SMT / Efficiency % = 76 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 2280000 / Length mm = 13.2 / Width mm = 9.1 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDN5-2410WISM