Traco Power TDN 3-2422WISM

Module DC-DC 24VIN 5-OUT 12V/-12V 0.125A/-0.125A 3W 6-Pin DIP SMD Module
$ 23.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TDN 3-2422WISM.

Sager Power Systems

Datasheet3 pages7 years ago

Sager Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+44.37%

CAD Models

Download Traco Power TDN 3-2422WISM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TDN 3-2422WISM provided by its distributors.

Module DC-DC 24VIN 5-OUT 12V/-12V 0.125A/-0.125A 3W 6-Pin DIP SMD Module
DC/DC converter, 9-36 VDC, 3 W, 2 outputs, ±12 VDC, 82 % efficiency, TDN 3-2422WISM
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
DC-DC CONVERTER; IN(V)9-36 VDC, OUT(VDC)12 (A)0.125, OUT2(VDC)-12 (A)0.125
Dual O/P, DC/DC Converter SMD Package Ultra Wide 4:1 Input Range
TRACOPOWER DCDC, TDN 3WISM, 9 ¡ú 36 V , ¡À12V , 3W
3W Dc/Dc Converter Isolated, Regulated In A Pcb Mount Plastic Case Rohs Compliant: Yes |Traco Power TDN 3-2422WISM
SMD-6P,13.2x9.1mm DC-DC Power Modules ROHS
Isolated DC/DC Converters - Through Hole
TRACOPOWER TDN 3-2422WISM DCDC转换器
RS APAC
DC-DC CONVERTER, 2 O/P, 3W; No. of Outputs: 2 Output; Output Power Max: 3W; Output Voltage - Output 1: 12V; Output Current - Output 1: 125mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 125mA; Output Voltage -
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 125 / Output Voltage 2 V = -12 / Output Current 2 mA = 125 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = SMD / Termination Type = Gull Wing Terminal / Package Type = SMD-8 / Efficiency % = 82 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 5630000 / Length mm = 13.2 / Width mm = 9.1 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDN3-2422WISM