Traco Power TCK-161

General Purpose Inductor, 150uH, 20%, 1 Element, Yes, 2120
$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TCK-161.

IHS

Datasheet1 page3 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2021-03-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TCK-161 provided by its distributors.

General Purpose Inductor, 150uH, 20%, 1 Element, Yes, 2120
Power Inductors - SMD Inductor 150uH 320mA 1.548 Ohm
FIXED IND 150UH 320MA 1.548 OHM
POWER INDUCTOR, 150UH, UNSHIELDED, 0.32A;
Inductance uH = 150 / Tolerance = ±20 % / Maximum DC Resistance Ohm = 1.55 / Rated Current mA = 320 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = J-Lead / Package Type = SMD / Series = TCK / Length mm = 5.3 / Width mm = 5 / Height mm = 2.7

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCK161