Inductance uH = 3.9 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 70 / Rated Current A = 2 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering Pads / Package Type = SMD / Series = TCK / Length mm = 4.5 / Width mm = 4.2 / Height mm = 4.2