Toshiba TC55328AJ-20

32, 768 Word X 8 Bit Cmos Static Ram Cache SRAM, 32KX8, 20NS, Cmos, PDSO28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC55328AJ-20.

IHS

Datasheet7 pages25 years ago

Alternate Parts

Price @ 1000
$ 1.16
Stock
41,030
56,668
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
-
28
Memory Type
-
-
Density
-
256 kb
Address Bus Width
-
15 b
Access Time
20 ns
20 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
3 V
Max Supply Voltage
5.5 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1992-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Toshiba TC55328AJ-20 provided by its distributors.

32,768 WORD X 8 BIT CMOS STATIC RAM Cache SRAM, 32KX8, 20ns, CMOS, PDSO28

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC 55328AJ20
  • TC55328AJ20