Toshiba TC4SU69F

Inverter, 4000/14000/40000 Series, 1-Func, 1-Input, CMOS, PDSO5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC4SU69F.

IHS

Datasheet5 pages12 years ago

CAD Models

Download Toshiba TC4SU69F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
Stock
172,452
129,316
Authorized Distributors
0
1
Case/Package
LSSOP
LSSOP
Number of Pins
5
5
Logic Function
-
Inverter
Number of Circuits
1
1
Number of Inputs
1
1
Propagation Delay
110 ns
110 ns
Low Level Output Current
-
12 mA
High Level Output Current
-
-4 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
-
2 nA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-06-30
LTD Date2009-04-30

Descriptions

Descriptions of Toshiba TC4SU69F provided by its distributors.

Inverter, 4000/14000/40000 Series, 1-Func, 1-Input, CMOS, PDSO5
IC GATE INVERTER SGL SSOP5
Inverter Gate

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA