Toshiba TC4054BP

Liquid Crystal Driver, 4-Segment, CMOS, PDIP16
Production

Price and Stock

DistributorSKUMinPkg
Run Hong ElectronicsTC4054BP1,268
4h
XINVRYTC4054BPContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC4054BP.

IHS

Datasheet4 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.576
$ 0.576
Stock
1,268
297,578
297,578
Authorized Distributors
0
4
4
Display Type
Dot Matrix
LCD
LCD
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
-
Decoder, Latch
Decoder, Latch
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
16
16

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1979-02-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Toshiba TC4054BP provided by its distributors.

Liquid Crystal Driver, 4-Segment, CMOS, PDIP16

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA