ABB Control TY125-18

Cable Tie, Natural Poly(nylon 6.6), 5.59"L, Tensile Strength 18LBS
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY125-18.

Newark

Datasheet1 page9 years ago
Datasheet82 pages23 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Introduction Date2014-10-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitBT1M-C
Panduit BT1M-C Cable Tie, Barb Ty, 4"L, 18lb, Nylon 6/6, Natural, 100/Pkg, Dome-Top Series
PanduitBT2M-C
Cable Tie, 8 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 100 PK
PanduitBT1.5M-M
Panduit BT1.5M-M Cable Tie, Barb, 6.3"L, 18lb, Nylon, Natural, 1000/Pkg, Dome-Top Series
ABB ControlTY5234M
Cable Tie 18lb 14" Natural Nylon,SS Locking Device Distributor Pack
TE Connectivity2-604771-9
Cabletie, natural,4(1000) Rohs Compliant: Yes |Amp Te Connectivity 2-604771-9
ABB ControlTY523M
Cable Tie, 4 in L, 5/8 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 100 PK

Descriptions

Descriptions of ABB Control TY125-18 provided by its distributors.

CABLE TIE, NATURAL POLY(NYLON 6.6),5.59"L, TENSILE STRENGTH 18LBS
Ty-Fast Cable Ties; Cable Tie Length:5.34"; Cable Tie Width:0.095"; Body Material:Nylon 6.6; Tensile Strength:18lb; Cable Bundle Diameter Max:1.25"; Color:Natural; Pack Quantity:1000 ;RoHS Compliant: Yes
Ty-Fast Cable Ties; Cable Tie Length:136mm; Cable Tie Width:2.4mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :80N/m ; Tensile Strength Pounds:18lb; Cable Bundle Diameter Min:1.6mm; Cable Bundle Diameter Max:32mm

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY125-18.