ABB Control RD727

Large Ring Terminal Bolt Hole 5/16" 8AWG Red Copper Tin Plated
$ 3.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RD727.

IHS

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+88.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity35108
MS25036-156, 35108, AMP Mil Spec Ring Terminal 12-10 AWG YELLOW INSULATED
TE Connectivity51864-1
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4" (M6), Length 27.36mm

Descriptions

Descriptions of ABB Control RD727 provided by its distributors.

LARGE RING TERMINAL BOLT HOLE 5/16" 8AWG RED COPPER TIN PLATED
TERMINAL, RING TONGUE, 5/16IN, CRIMP RED; Stud Size - Metric: M8; Stud Size - Imperial: 5/16"; Wire Size AWG Max: 8AWG; Conductor Area CSA: -; Product Range: Sta-Kon RD Series; Insulator Colour: Red; Insulator Material: Nylon (
Terminal; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:5/16"; Wire Size (AWG):8; Insulator Material:Nylon; Series:Sta-Kon; Insulator Color:Red; Contact Material:Copper; Contact Plating:Tin ;RoHS Compliant: Yes
Sta-Kon Ring Terminal, Insulated, Series: RD Series, 8 AWG Conductor, 5/16 in Stud, 1.63 in Length, Brazed/Overlapped Seam Barrel, Large Ring Tongue, 0.57 in W x 0.04 in THK Tongue, 600 V AC, 0.34 in Dia Maximum Insulation, 0.36 in Clearance, Nylon Insulation, 105 deg C, Copper, Tin Coated, Red

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG