ABB Control G973

Tubular Ring Terminal, Hole 3/8", 2/2AN, Length 1.59", Width .69", Pack 100
$ 2.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control G973.

IHS

Datasheet10 pages12 years ago

JRH Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity35108
MS25036-156, 35108, AMP Mil Spec Ring Terminal 12-10 AWG YELLOW INSULATED
TE Connectivity51864-1
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4" (M6), Length 27.36mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 22.48mm

Descriptions

Descriptions of ABB Control G973 provided by its distributors.

TUBULAR RING TERMINAL, HOLE 3/8", 2/2AN, LENGTH 1.59", WIDTH .69", PACK 100
Tubular 2AWG Electrolytic Copper 40.38mm Electro Tin
Thomas & Betts Sk G973 Non-Ins Tub Ring 2/2An 3/8
Standard Ring 600V Non-Insulated
NON-INS - TUB RING TERM, 2, 3/8, ME
Sta-Kon Ring Terminal, Non-Insulated, Series: G Series, 2 AWG Conductor, 3/8 in Stud, 1.59 in Length, Tubular Barrel, Ring Tongue, 0.69 in W x 0.05 in THK Tongue, 600 V AC, 0.4 in Clearance, 150 deg C, Copper, Tin Coated, Metallic
TERMINAL, RING TONGUE, 0.375", CRIMP; Connector Type:Ring Tongue; Series:Sta-Kon; Insulator Color:Uninsulated; Termination Method:Crimp; Stud/Tab Size:0.375"; Wire Size AWG Max:2AWG; Contact Material:Copper; Contact Plating:Tin ;RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG