ABB Control ADR21

Mechanical Terminal Aluminum Tin Plated 1/4 inch Slot Head
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control ADR21.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
+86.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control ADR21 provided by its distributors.

Mechanical Terminal Aluminum Tin Plated 1/4 inch Slot Head
TERMINAL, MECHANICAL LUG, 5/8IN, SCREW,; TERMINAL, MECHANICAL LUG, 5/8IN, SCREW, 14-2/0AWG; Connector Type:Lug, Mechanical; Series:Blackburn; Termination Method:Screw; Stud/Tab Size:5/8"; Wire Size (AWG):14AWG to 00AWG; Contact Material:Aluminium; Contact Plating:Tin
Blackburn ADR21 Mechanical Connector, Type ADR-ALCUL Dual Rated, Aluminum/Stranded Copper Conductor, 14 to 2/0 AWG Conductor, 1/4 in Stud, 1 Bolt Holes, 27/32 in L x 5/8 in W x 3/16 in THK Tongue, Straight Tongue, 600 V AC, Specifications: 1-Conductor, Slotted Screw, 1/4 in Hole Spacing, Aluminum, Tin Coated, 1-15/32 in L x 5/8 in W x 25/32 in H Dimensions

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG