ABB Control 54136

One-Hole Compression Lug, 6 AWG Max, 3/8 in Stud, Standard Barrel, Copper, Blue
$ 3.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 54136.

IHS

Datasheet3 pages4 years ago
Datasheet1 page15 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+370%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2021-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity52042-1
PIDG Ring Tongue Terminal 6AWG Copper Blue 46.84mm Tin Loose
TE Connectivity33465
TE Connectivity 33465 SOLISTRAND Ring Terminal 6 Female Unshrouded
Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
TE Connectivity33467
Solistrand 6 AWG Straight Closed Barrel Ring Tongue Terminal
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16" (M8), Plated, Wide Pad
NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8" (M9)

Descriptions

Descriptions of ABB Control 54136 provided by its distributors.

One-Hole Compression Lug, 6 AWG Max, 3/8 in Stud, Standard Barrel, Copper, Blue
COPPER ONE-HOLE LUG 6 AWG 3/8" BOLT SIZE TIN PLATED DIE CODE 24 DIE CODE BLUE
Lug Terminal 6AWG Copper 35.81mm Electro Tin
ABB Wire and Cable Management Color-Keyed 54136 - 54136
TERMINAL, COMPRESSION LUG, 3/8, CRIMP, 6
Thomas & Betts Ck 54136 No6 Std Brl 1 Hole 3/8 Bo
NO6 CU STD BRL 1 HOLE 3/8 BOLT
TERMINAL, COMPRESSION LUG, 3/8, CRIMP, 6AWG; Product Range:Color Keyed Series; Termination:Crimp; Wire Size AWG Max:6AWG; Conductor Area CSA:-; Terminal Type:Compression Lug; Stud Size - Metric:M10; Stud Size - Imperial
TERMINAL, COMPRESSION LUG, 3/8, CRIMP, 6; TERMINAL, COMPRESSION LUG, 3/8, CRIMP, 6AWG; Connector Type:Lug, Compression; Series:Color-Keyed; Insulator Color:Uninsulated; Termination Method:Crimp; Stud/Tab Size:3/8"; Wire Size (AWG):6; Contact Material:Copper

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG