Descriptions of ABB Control 521711234E provided by its distributors.
Square Outlet Box; Núm. De Gangs:-; Profundidad Interna:2.125"; Envolvente, Material:Steel; Envolvente, Montaje:Surface; Para Usar Con:Conducto; Material Del Cuerpo:Steel |Abb Thomas & Betts 52171 1/2&3/4E
Thomas & Betts 521711234E Steel City Outlet Box Brand: Thomas & Betts. Part Number: 521711234E. Steel City Outlet Box, Welded Style, 1 Outlets, 13 Knockouts, 1/2 in, 3/4 in Knockout, Squared, Ceiling Mount, 30.3 cu-in, Steel, Pre-Galvanized, Silver, 4 in H x 4 in W x 2-1/8 in D. Additional Description: TB -521711234E (N) 4 INSQUARE BX,STL,30.3CU,.5&3/4E-KO BX,STL,30.3CU,1/2&3/4E-KO. Catalog Description: Square Box, 30.3 Cubic Inches, 4 Inch Square x 2-1/8 Inch Deep, 1/2 Inch and 3/4 Inch Eccentric Knockouts, Galvanized Steel, Welded Construction, Ground Bump, For use with Conduit..