ABB Control 2B-14

Splice Terminal 14-16AWG Copper Metallic 15.74mm Electro Tin
$ 0.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2B-14.

IHS

Datasheet2 pages0 years ago

Newark

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+70.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity640919-1
Quick Disconnect Terminal 14-16 Amp Female 20.83mm 5.84mm Tin Loose Piece
Molex Perma-Seal Heat Shrinkable Blue Insulated Butt Splice for 16-14 AWG
PanduitFSD78-8-D
Panduit FSD78-8-D Covered Ferrule, Single Wire, Polypropylene Insul, 16AWG, Black, 500Pcs
Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 16 AWG

Descriptions

Descriptions of ABB Control 2B-14 provided by its distributors.

Splice Terminal 14-16AWG Copper Metallic 15.74mm Electro Tin
TERMINAL, BUTT SPLICE, CRIMP; Insulator Colour: -; Product Range: Sta-Kon B Series; Wire Size AWG Min: 16AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: -; Insulator Material: Uninsulated; Connector Type 46F3635
TERMINAL, BUTT SPLICE, CRIMP; Connector; TERMINAL, BUTT SPLICE, CRIMP; Connector Type:Butt Splice; Termination Method:Crimp; Wire Size (AWG):16-14; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Uninsulated; Connector Type:Butt Splice
Thomas & Betts 2B-14 Sta-Kon Butt Splice Connector. Brand: Thomas & Betts. Part Number: 2B-14. Sta-Kon Butt Splice Connector, Non-Insulated, 16 to 14 AWG Conductor, 0.62 in Length, 600 VAC, 150 deg C, Copper, Metallic, Electro-TiN Plated, 0.16 in W Dimensions. Additional Description: TB -2B-14 NON-INS BTT SPLICE 18-14AWG LEN .63 DIA .. Catalog Description: Non-Insulated Butt Splice, Length 0.63 Inch, Width 0.16 Inch, Wire Range 18-14 AWG, Copper, Tin Plated, 100 Pack.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2B14