ABB Control 2564

Fittings Connector 1.5in Female/Male Zinc, for Cable Protection Systems
$ 74.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2564.

Master Electronics

Datasheet1 page0 years ago

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-63.06%

Supply Chain

Introduction Date2015-09-09
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of ABB Control 2564 provided by its distributors.

Fittings Connector 1.5in Female/Male Zinc, for Cable Protection Systems
Cbl Gland, Steel, 30.15-34.93Mm, 1-1/2"; Thread Size:1-1/2" Npt; Cable Diameter Min:30.15Mm; Cable Diameter Max:34.93Mm; Cable Gland Material:Steel; Gland Colour:Metallic; Ip/Nema Rating:-; Product Range:Msg Series |Abb Thomas & Betts 2564
Thomas & Betts 2564 Cord Connector. T&B Strain Relief Cord Connector, Liquidtight, Series: Ranger, 1-1/2 in, Cable Openings: 1.187 to 1.375 in, S/SO Cable, Thread, Die Cast Zinc, Zinc Plated, Metallic, 105 deg C, 2-1/4 in L x 2-17/16 in W. Additional Description: TB -2564 1-1/2IN STR LT CORD CONN 1.187-1.37. Catalog Description: Liquidtight Strain Relief Cord Connector, 1-1/2 Inch, Straight, Cord Range 1.187 to 1.375 Inch, Die Cast Zinc.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG