ABB Control 18RA-8F

Vinyl-insulated Fork Terminal Bolt Hole #8 22-18 AWG Red Copper Tin Plated
$ 0.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 18RA-8F.

IHS

Datasheet3 pages4 years ago
Datasheet2 pages0 years ago

Newark

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+194%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2021-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Spade Tongue Terminal 18-22 AWG 23.2mm 8.3mm #6 Tin Loose Piece
TE Connectivity323011
TE 323011 PIDG Terminal Slotted Ring M3.5 Stud Tin 26-22AWG Yellow
TE Connectivity8-32562-1
Flanged Spade Tongue Terminal 16-22AWG 18.72mm 7.52mm Tin Loose Piece
Ring Tongue Terminal 18-22AWG Red 23.62mm Carton
Ring Tongue Terminal 18-22AWG 23.62mm 7.87mm Case
Single Opening Closed-End Terminal Butt Splice Crimp Connector 14-22 AWG

Descriptions

Descriptions of ABB Control 18RA-8F provided by its distributors.

VINYL-INSULATED FORK TERMINAL BOLT HOLE #8 22-18 AWG RED COPPER TIN PLATED
TERMINAL, SPADE/FORK, #8, CRIMP, RED; Product Range: Sta-Kon RA Series; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: -; Stud Size - Metric: M4; Stud Size - Imperial: #8; Insulator 65F711
TERMINAL, SPADE/FORK, #8, CRIMP, RED; Co; TERMINAL, SPADE/FORK, #8, CRIMP, RED; Connector Type:Fork / Spade Tongue; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:#8; Wire Size (AWG):22AWG to 16AWG; Contact Material:Copper; Contact Plating:Tin
Sta-Kon Fork Terminal, Insulated, Series: RA Series, 22 to 16 AWG Conductor, #8 Stud, 0.97 in Length, Brazed Seam/Serrated Barrel, Fork Tongue, 0.31 in W x 0.02 in THK Tongue, 600 V AC, Specifications: 0.15 in Dia Maximum Insulation, 0.27 in Clearance, Vinyl Insulation, 105 deg C, Copper, Electroplated Tin, Red

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18RA8F