THAT Corporation THAT1512S08-U

Audio Control, 5V To 20V, Soic, 8, -40 C Rohs Compliant: Yes |That Corporation THAT1512S08-U
$ 4.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for THAT Corporation THAT1512S08-U.

IHS

Datasheet8 pages16 years ago

Newark

Inventory History

3 month trend:
+307%

CAD Models

Download THAT Corporation THAT1512S08-U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01

Related Parts

MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ
Microchip24LC64-I/SN
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC256-I/SN
EEPROM Serial-2Wire 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N Tube / IC EEPROM 256KBIT 400KHZ 8SOIC

Descriptions

Descriptions of THAT Corporation THAT1512S08-U provided by its distributors.

Audio Control, 5V To 20V, Soic, 8, -40 C Rohs Compliant: Yes |That Corporation THAT1512S08-U
Audio Preamplifier, 1 Channel(s), 1 Func, PDSO8
PREAMP, MICROPHONE, SMD, 1510, SO8; Audio Control Type:-; Supply Voltage Range:¡À 5V to ¡À 20V; Control Interface:-; Audio IC Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40¡ãC; Operating Temperature Max:8

Manufacturer Aliases

THAT Corporation has several brands around the world that distributors may use as alternate names. THAT Corporation may also be known as the following names:

  • THATCORP
  • THAT
  • THATCOR
  • THATCO
  • THATCORPORATIO
  • THAT CORPO

Part Number Aliases

This part may be known by these alternate part numbers:

  • THAT1512S08U