THAT Corporation THAT1512P08-U

Audio Preamplifier, 1 Channel(s), 1 Func, PDIP8
$ 5.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for THAT Corporation THAT1512P08-U.

IHS

Datasheet8 pages16 years ago

Newark

Farnell

Inventory History

3 month trend:
-33.57%

CAD Models

Download THAT Corporation THAT1512P08-U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01

Related Parts

MicrochipTC4427CPA
MOSFET Driver Low Side - 4.5V-18V supply - 1.5A peak out - 7 Ohm output - PDIP - 8 Pin.
MicrochipTC4429CPA
Tube TC4429 Low-Side 1996 gate driver 60ns 0C~150C TJ 6A 6A 730mW
MicrochipTC428CPA
Tube TC428 Low-Side 2003 gate driver 30ns 0C~70C TA 1.5A 1.5A 730mW
onsemiLM393N
ON SEMICONDUCTOR - LM393N - GENERAL PURPOSE COMPARATOR DUAL 1.4 uS DIP-8
UC3842B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
onsemiLM393AN
DUAL COMPARATOR 4000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDIP8

Descriptions

Descriptions of THAT Corporation THAT1512P08-U provided by its distributors.

Audio Preamplifier, 1 Channel(s), 1 Func, PDIP8
IC, PRE-AMP, MICROPHONE, DIP8; Audio Control Type:-; Supply Voltage Range:¡À 5V to ¡À 20V; Control Interface:-; Audio IC Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:-40¡ãC; Operating Temperature Max:85¡ãC; P

Manufacturer Aliases

THAT Corporation has several brands around the world that distributors may use as alternate names. THAT Corporation may also be known as the following names:

  • THATCORP
  • THAT
  • THATCOR
  • THATCO
  • THATCORPORATIO
  • THAT CORPO

Part Number Aliases

This part may be known by these alternate part numbers:

  • THAT1512P08U